Eaton J201/J technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Type | Jumper |
| Number of Contacts | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton J201/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.