Eaton JA1-03/J technical specifications.
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JA1-03/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.