Eaton JA2-12/J technical specifications.
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JA2-12/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
