Eaton JA2S-A8-A-20-10H technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JA2S-A8-A-20-10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.