Eaton JB1-08/J technical specifications.
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Magnum® |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JB1-08/J to view detailed technical specifications.
No datasheet is available for this part.