Eaton JN512 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Terminal Block |
| Gender | F |
| Termination Method | Screw |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton JN512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.