Eaton KDS3012P technical specifications.
| Color | Violet |
| Length | 12.7mm |
| Mount | Adhesive |
| Outside Diameter | 0.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KDS3012P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.