Eaton KT4-WH-A technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 4 |
| Product Length (mm) | 34.39 |
| Product Depth (mm) | 32.23 |
| Product Height (mm) | 34.04 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton KT4-WH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.