The Limitron KTK-R fuse is a 25A, 600V holder mount fuse with a diameter of 10.3mm and length of 38.1mm. It is RoHS compliant and meets UL, CSA, and CE approvals. The fuse is packaged in a carton and has a lead-free construction. It is part of the Limitron KTK-R series and is used for electrical circuit protection.
Eaton KTK-R-25 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Diameter | 10.3mm |
| Fuse Current | 25A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
