Datasheets.com
Datasheets.com
Fuse Class RK1 Fast Acting 175A 600V Holder Glass Melamine CSA/UL
Eaton

KTS-R-175

Fuse Class RK1 Fast Acting 175A 600V Holder Glass Melamine CSA/UL

Current Rating175A
Quick Jump:

Technical Specifications

Eaton KTS-R-175 technical specifications.

General

Current Rating
175A
Min Operating Temperature
-40°C
Package Quantity
1
Packaging
Bulk
Voltage Rating (AC)
600V
Weight
1.3lb

Compliance

RoHS
Not Compliant

Datasheet

Eaton KTS-R-175 Datasheet

Download the complete datasheet for Eaton KTS-R-175 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.