Eaton KU12-WC-MT technical specifications.
| Color | Black |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Series | Magnum® KU |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KU12-WC-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
