Eaton KU8-NLMT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KU8-NLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.