Eaton KUSC4 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Max Current Rating | 60A |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Series | Magnum® SC |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUSC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.