Eaton KUSC6-WCPT technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Termination | Screw |
| Weight | 4.8oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUSC6-WCPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.