Eaton KUSC6BPWCPT technical specifications.
| Color | Black |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Series | Magnum® SC |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUSC6BPWCPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.