Eaton KUX10 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| RoHS Compliant | Yes |
| Series | Magnum® KUX |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.