12-position, 2-row barrier strip terminal block for panel or chassis mounting. Features screw termination with brass contacts plated in nickel, rated for 600V and 60A. Accommodates wire gauges from 22AWG to 6AWG, with a 15.88mm pitch. PPO insulation provides UL94 V-1 flammability rating.
Eaton KUX12-WMT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Series | Magnum® KUX |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 7.2oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUX12-WMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.