General purpose terminal block featuring 4 positions and 2 rows, designed for panel or chassis mounting. Offers a 60A current rating and 600V voltage rating, with brass contacts plated in nickel for reliable conductivity. Accommodates wire gauges from 22AWG to 6AWG via screw termination. Constructed with PPO insulation and a black housing, meeting UL94 V-1 flammability standards.
Eaton KUXSC4-WWCPT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Series | Magnum® SC |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KUXSC4-WWCPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.