Eaton LMR01VT28F01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 56 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LM |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Eaton LMR01VT28F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.