Eaton LP202109MP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | LP2000 |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton LP202109MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.