Eaton LP207104MP technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton LP207104MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.