Eaton LP302115 technical specifications.
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton LP302115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.