Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A
Eaton LP302202-A3 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LP302202-A3 to view detailed technical specifications.
No datasheet is available for this part.