Eaton LP31010907MP technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Termination | Solder |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LP31010907MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.