LIMIT SWITCH, 2NC, 415VAC, 6A; Limit Switch Actuator:Adjustable Roller Lever; Operating Force Max:1N; Contact Voltage AC Max:415V; Contact Current AC Max:6A; Contact Voltage DC Max:220V; Contact Current DC Max:3A; Product Range:- ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Eaton LS-S02-RLA technical specifications.
General
Reach SVHC Compliant
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Eaton LS-S02-RLA Datasheet
Download the complete datasheet for Eaton LS-S02-RLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.