
Eaton LS-S02-ZB technical specifications.
| Contact Type | Standard Action |
| Depth | 37.8mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LS-S02-ZB to view detailed technical specifications.
No datasheet is available for this part.
