Eaton LS-S11-ZB technical specifications.
| Contact Type | Standard Action |
| Depth | 37.8mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LS-S11-ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
