Eaton LS-S11S technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton LS-S11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.