Eaton LS-XF-ZBZ technical specifications.
| Max Operating Temperature | 0°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton LS-XF-ZBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.