Eaton LSE-11 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Standard Action |
| Depth | 31mm |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Nominal Supply Voltage (DC) | 24V |
| Operating Force | 3.5N |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LSE-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
