Eaton LTB technical specifications.
| Package/Case | 125 |
| Diameter | 2.4mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Width | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LTB to view detailed technical specifications.
No datasheet is available for this part.