Eaton LTC technical specifications.
| Length | 10.9mm |
| Reach SVHC Compliant | No |
| Thickness | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
