Eaton M22-D-G-X1/K10 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP67, IP66 |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-D-G-X1/K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
