Eaton M22-DDL-WS-X1/X0 technical specifications.
| Color | Black, White |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-DDL-WS-X1/X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.