Eaton M22-DL-B technical specifications.
| Color | Blue |
| Mount | Panel |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-DL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
