Eaton M22-DL-R+M22-A technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 5N |
| Ratings | IP69K, IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-DL-R+M22-A to view detailed technical specifications.
No datasheet is available for this part.