Eaton M22-E1 technical specifications.
| Length | 72mm |
| Material | Aluminium |
| Mount | Panel |
| Ratings | IP65, IP54 |
| Series | RMQ-Titan |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.