Eaton M22-K01 technical specifications.
| Current Rating | 6A |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
