Eaton M22-PV/KC11/IY technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | PLUNGER |
| Color | Black, Red, Yellow |
| Head Diameter | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 50N |
| Operating Supply Voltage | 500V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PV/KC11/IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.