Eaton M22-PVS/KC11/IY technical specifications.
| Color | Black, Red, Yellow |
| Head Diameter | 38mm |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Supply Voltage | 500V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Supply Current | 3A |
| Switching Current | 6A |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PVS/KC11/IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
