Eaton M22-PVT technical specifications.
| Color | Red |
| Mount | Panel |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.