Eaton M22-R1K technical specifications.
| Height | 29.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output | MONO |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Taper | Linear |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-R1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
