Eaton M22-SWD-A4 technical specifications.
| Length | 45mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.