Eaton M22-SWD-K11LED-W technical specifications.
| Approvals | IEC, EN |
| Color | White |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Front |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-K11LED-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.