Eaton M22-SWD-KC11 technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current Rating | 7mA |
| Depth | 37mm |
| Length | 45mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Number of Poles | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 15V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-KC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.