Eaton M22-SWD-LED-B technical specifications.
| Approvals | IEC, EN |
| Color | Blue |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Front |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-LED-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.