Eaton M22-SWD-LED-W technical specifications.
| Approvals | IEC, EN |
| Color | White |
| Current Rating | 19mA |
| Mount | Front |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-LED-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.