
Eaton M22-WK+M22-A technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WK+M22-A to view detailed technical specifications.
No datasheet is available for this part.
