Eaton M22-WLK3-W technical specifications.
| Package/Case | SIL |
| Color | White |
| Index Angle | 40° |
| Number of Positions | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WLK3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
