Eaton M22-WRLK-W+M22-A technical specifications.
| Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WRLK-W+M22-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
